Omron A6K-102RF Miniature Rotary Dip Switch Flat Actuator Configuration

Image Representative of Range

Omron A6K-102RF Miniature Rotary Dip Switch Flat Actuator Configuration

MPN
A6K-102RF
Brand
Omron
Order Code
15-5938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
70+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

The Omron A6K-102RF is a miniature rotary dip switch with a flat actuator, known for its compact design and reliability.

It offers a dual-in-line package, making it ideal for space-constrained applications.

The switch is utilised in settings like telecommunications equipment and instrumentation.

Its robust construction ensures long-lasting performance.


Type DIP Switch
Number of Positions 10
Index Stops 10
Number of Decks 2
Current Rating (Amps) 25mA
Actuator Type Rotary Flush

Reviews

Be the first to submit a review

Trustpilot