Omron A6H-8101 Slide DIP Switch 8PST 8 pins SMD 24V 0.025A Latched

Image Representative of Range

Omron A6H-8101 Slide DIP Switch 8PST 8 pins SMD 24V 0.025A Latched

MPN
A6H-8101
Brand
Omron
EAN-13
2050007656432
Order Code
05-6202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.15
50+ £3.00
100+ £2.93
250+ £2.78
500+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

Omron's A6H-8101 is an 8-pin surface-mounted DIP switch that offers reliable manual configuration for circuit designs. It is typically used in applications such as setting hardware configurations and enabling or disabling specific features in electronic devices. The switch is supplied in a single piece per bag, making it suitable for prototype development and small-scale production.
Type DIP switch
Circuit 8PST
Number of Positions 8
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 1.27mm
actuator model Flat
Engineering Part No A6H8101
Engineering Series No A6H
Misc Attribute 2 SMD
Number of pins 8
Packaging Type Bag
Product Type Rotary Coded DIP Switch
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot