Omron A6H-6101 Series DIP Switch 4 Position SPST 24V 0.1A Through Hole

MPN
A6H-6101
Brand
Omron
Order Code
15-5887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
40+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 14 in stock

The Omron A6H-6101 is a DIP switch featuring 4 positions and a single-pole single-throw (SPST) configuration.

It operates at 24V and 0.1A, designed for through-hole mounting.

This switch is commonly used in circuit board applications to allow for manual setting or configuration of electronic devices.

Typical uses include setting device addresses, configuring operation modes, or adjusting other functions on electronic equipment.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 0.1A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Mount Type Surface Mount
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot