Omron A6H-4102-PM DIP Switch Surface Mount 4-position SPST Raised Actuator

MPN
A6H-4102-PM
Brand
Omron
Order Code
15-5570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
500+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 05/10/2026

The Omron A6H-4102-PM is a surface mount 4-position DIP switch with a raised actuator design.

It features single-pole single-throw (SPST) contacts, ensuring reliable and easy circuit control.

The switch is commonly used in applications requiring versatile and compact on/off settings, such as electronic devices and circuit boards.

Its robust design makes it suitable for precision settings in various industrial and consumer electronics.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot