Omron A6H-2101 DIP Switch 2-Pin SMD DPST 0.025A 24VDC

Image Representative of Range

Omron A6H-2101 DIP Switch 2-Pin SMD DPST 0.025A 24VDC

MPN
A6H-2101
Brand
Omron
EAN-13
2050007656197
Order Code
05-6199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.26
250+ £2.19
500+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The Omron A6H-2101 is an A6H dip switch with a slider actuator, designed for SPST operation.

It features a through-hole mounting for secure installation on PCBs.

This switch is typically used in electronic devices for configuration settings.

Omron's A6H-2101 ensures reliable performance in various applications like consumer electronics and industrial equipment.


Type DIP switch
Circuit SPST
Number of Positions 2
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 1.27mm
actuator model Flat
Engineering Part No A6H2101
Engineering Series No A6H
Misc Attribute 2 SMD
Number of pins 2
Packaging Type Bag
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot