Omron A6FR-5101 Piano DIP Switch 5 pins THT 1pc bag

Image Representative of Range

Omron A6FR-5101 Piano DIP Switch 5 pins THT 1pc bag

MPN
A6FR-5101
Brand
Omron
EAN-13
2050007656029
Order Code
05-6198
Country of Origin
China
View Full Product Range (23)

Discontinued


The Omron A6FR-5101 is a BCD 10-position pushwheel rotary switch designed for surface mount applications.

Its robust construction ensures reliability in precision settings.

Ideal for electronic equipment, the switch facilitates setting functions such as timers and counters.

Its compact design makes it suitable for space-constrained environments.


Type DIP switch
Number of Positions 5
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm
actuator model Short
Engineering Part No A6FR5101
Engineering Series No A6FR
Misc Attribute 2 THT
Number of pins 5
Packaging Type Bag
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Trustpilot