Omron A6FR-4104 A6 Series Piano Switch PCB Through Hole Yellow Actuator

MPN
A6FR-4104
Brand
Omron
Order Code
15-5179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
150+ £0.988
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 12/11/2026

The Omron A6FR-4104, part of the A6 Series, is a piano switch with a yellow actuator designed for through-hole mounting on printed circuit boards.

It provides reliable tactile feedback and precise actuation required in precision electronic applications.

This switch is typically used in consumer electronics for settings or mode control.

The A6FR-4104 is known for its durability and compact design, suitable for space-constrained environments.


Type DIP Switch
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot