Omron A6FR-4101 Piano Dip Switch 4 Position Through Hole 24 VDC

Image Representative of Range

Omron A6FR-4101 Piano Dip Switch 4 Position Through Hole 24 VDC

MPN
A6FR-4101
Brand
Omron
Order Code
15-5803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
67+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 67
Available to back orderBack-order availability date - 12/11/2026

The Omron A6FR-4101 is a piano DIP switch with four positions for customisable circuit configurations.

Designed for through-hole mounting, it operates at 24 VDC.

This switch provides reliable and precise signal control in electronic devices.

It is commonly used in telecommunications, industrial equipment, and consumer electronics.


Type DIP Switch
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot