Omron A6FR-0104 Piano Dip Switch 4 Position Through Hole Sealed

Image Representative of Range

Omron A6FR-0104 Piano Dip Switch 4 Position Through Hole Sealed

MPN
A6FR-0104
Brand
Omron
Order Code
15-4933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
46+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 46
Despatched within 5 working days - 2 in stock

The Omron A6FR-0104 is a four-position piano DIP switch designed for through-hole mounting.

It features a sealed construction for enhanced protection against dust and moisture.

This switch is ideal for configuring settings in electronic devices and circuit boards.

Common applications include consumer electronics, communication equipment, and industrial controls.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot