Omron A6E-9104-N DIP Switch 9 pins THT SPST 0.025A 24VDC Straight

Image Representative of Range

Omron A6E-9104-N DIP Switch 9 pins THT SPST 0.025A 24VDC Straight

MPN
A6E-9104-N
Brand
Omron
EAN-13
2050007655930
Order Code
05-6197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Omron A6E-9104-N is a rotary switch with four positions designed for precise control applications.

It features gold contacts for reliable, low-resistance connections and is suitable for through-hole PCB mounting.

This switch is often used in industrial equipment and control panels.

Omron ensures durability and consistent performance for electronic switching applications.


Type DIP switch
Circuit SPST
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Raised
Engineering Part No A6E9104N
Engineering Series No A6E-N
Misc Attribute 2 THT
Number of pins 9
Packaging Type Bag
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot