Omron A6E-8101-N DIP Switch SPST 8-Pin THT 0.025A 24VDC Horizontal

Image Representative of Range

Omron A6E-8101-N DIP Switch SPST 8-Pin THT 0.025A 24VDC Horizontal

MPN
A6E-8101-N
Brand
Omron
EAN-13
2050007655909
Order Code
05-6196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £2.53
10+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Omron A6E-8101-N is a single pole single throw (SPST) switch with gold-plated contacts.

It is designed for surface mount applications, providing reliable signal integrity.

This switch is part of Omron's A6E series, known for compact and durable components.

Typical uses include consumer electronics and industrial control systems.


Type DIP switch
Circuit SPST
Number of Positions 8
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Flat
Engineering Part No A6E8101N
Engineering Series No A6E-N
Misc Attribute 2 THT
Number of pins 8
Packaging Type Bag
Product Type Rotary Coded DIP Switch
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot