Omron A6DR-8100 DIP Switch 10 Position Raised Actuator PCB Mount

MPN
A6DR-8100
Brand
Omron
Order Code
15-5316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 157 in stock

Omron A6DR-8100 is a 10-position DIP switch with a raised actuator design.

It is intended for PCB mounting and offers reliable dual in-line package configuration.

Common applications include circuit board prototyping and hardware configuration settings.

This component is suitable for use in consumer electronics and industrial control systems.


Type DIP Switch
Number of Positions 10
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm
Mount Type Through Hole
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot