Omron A6DR-6100 DIP Switch 6 pins THT SPST 0.1A 5VDC on-off

Image Representative of Range

Omron A6DR-6100 DIP Switch 6 pins THT SPST 0.1A 5VDC on-off

MPN
A6DR-6100
Brand
Omron
EAN-13
2050007637196
Order Code
05-6193
Country of Origin
China
View Full Product Range (23)

Discontinued


The Omron A6DR-6100 is a dual inline package switch with six pins and through-hole technology, typically used for easy configuration settings. It is packaged individually, suitable for applications requiring precise control functions in electronic devices. Omron provides reliable quality, making this DIP switch ideal for circuit board assemblies where space and efficient signal routing are critical.
Type DIP switch
Circuit SPST
Current Rating 0.1A
Voltage Rating 5VDC
Actuator Type Piano
Pitch 2.54mm
actuator model Long
Engineering Part No A6DR6100
Engineering Series No A6DR
Misc Attribute 2 THT
Number of pins 6
Packaging Type Bag
Switch position Off/On
Switching Capacity 0.03 A/30V DC

Trustpilot