Omron A6D-8100 Slide Dip Switch 8 Switches 8PST On-Off Configuration

MPN
A6D-8100
Brand
Omron
Order Code
15-5211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 307 in stock

The Omron A6D-8100 is an 8-position slide DIP switch with an on-off configuration.

It features 8PST (8-pole single throw) switches for reliable circuit control.

This component is commonly used in electronic devices for setting configurations or options.

It ensures ease of use and durability in various applications.


Type DIP Switch
Circuit 8PST
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Mount Type Through Hole
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot