Omron A6D-4103 DIP Switch Slide SPST Surface Mount 4 Position

MPN
A6D-4103
Brand
Omron
Order Code
15-5781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 28/09/2026

Omron's A6D-4103 is a surface mount DIP switch featuring a slide SPST configuration.

It has four positions for increased functionality in circuit applications.

This versatile component is ideal for setting options in electronic devices.

Typical applications include use in communication equipment, HVAC systems and industrial controls.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot