Omron A6D-3100 A6D Series Dip Switch Compact 10 Position PCB Mount

MPN
A6D-3100
Brand
Omron
Order Code
15-4656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
54+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 54
Despatched within 5 working days - 78 in stock

The Omron A6D-3100 is a compact DIP switch from the A6D Series, offering 10 positions for precise control.

It is designed for direct PCB mounting, ensuring easy integration into electronic circuits.

This switch is used primarily in applications requiring manual configuration such as setting device addresses and adjusting operational parameters.

Known for its reliability, it is ideal for use in telecommunications, industrial equipment, and consumer electronics.


Type DIP Switch
Circuit SPST
Number of Positions 10
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot