Omron A6D-2100 DIP Switch 2 Position Through Hole Slide Actuator

MPN
A6D-2100
Brand
Omron
Order Code
15-5127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
45+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Despatched within 5 working days - 438 in stock

The Omron A6D-2100 is a 2-position DIP switch featuring a through-hole slide actuator for easy configuration.

It is known for its reliable performance and compact design, ensuring ease of use in confined spaces.

Typical applications include setting options or configurations in electronic devices or circuit boards.

The A6D-2100 is often used in consumer electronics and industrial control systems.


Type DIP Switch
Number of Positions 2
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Mount Type Through Hole
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot