Omron A6C-10R Rotary Selector Switch Replaces A6C-10R

MPN
A6C-10R(N)
Brand
Omron
Order Code
15-5039
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
60+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 316 in stock

The Omron A6C-10R(N) is a rotary selector switch known for its compact design and reliable performance.

It features a smooth rotary mechanism, allowing for precise multi-position switching.

Typical applications include use in industrial equipment and control panels.

Renowned for its durability, it is frequently employed in environments requiring frequent manual adjustments.


Type Rotary Switch
Number of Positions 10
Index Stops 10
Number of Decks 1
Current Rating (Amps) 25mA
Actuator Type Rotary Flush
Mount Type Through Hole
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot