Omron A6A-16RS Dip Switch 16-Position Through Hole Actuated Slide

Image Representative of Range

Omron A6A-16RS Dip Switch 16-Position Through Hole Actuated Slide

MPN
A6A-16RS
Brand
Omron
Order Code
15-5406
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
40+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 06/10/2026

Omron A6A-16RS is a 16-position dip switch designed for through-hole mounting.

It features actuated slide switches for reliable and precise operation.

Typical applications include use in circuit boards for configuration settings.

The switches are durable, providing long-lasting performance in various electronic devices.


Type DIP Switch
Number of Positions 16
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Rotary Shaft
Pitch 2.54mm
Mount Type Through Hole
Product Type Rotary Coded DIP Switch
Series 6A

Reviews

Be the first to submit a review

Trustpilot