Omron A6A 1603R DIP Switch 16 Position Through Hole Actuator Slide

Image Representative of Range

Omron A6A 1603R DIP Switch 16 Position Through Hole Actuator Slide

MPN
A6A 1603R
Brand
Omron
Order Code
15-1375
Country of Origin
Japan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
40+ £5.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 06/10/2026

The Omron A6A 1603R is a DIP switch with 16 positions for precise control.

It features a through-hole actuator for easy installation in circuit boards.

The slide mechanism ensures secure and reliable operation.

This switch is typically used in electronic devices for setting configurations or addressing.


Type DIP Switch
Number of Positions 6
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot