Omron 2SMPP-02 MEMS Pressure Sensor Compact Size High Accuracy

MPN
2SMPP-02
Brand
Omron
Order Code
15-4986
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 137 in stock

The Omron 2SMPP-02 is a high-accuracy MEMS pressure sensor.

It is compact in size, making it ideal for space-constrained applications.

This sensor is typically used in medical devices and industrial equipment.

The 2SMPP-02 is known for its reliable performance and precision.


Type Pressure Sensor
Sensor MEMS Pressure
Housing Material Polyphenylene Sulphide
Maximum Operating Temperature 50°C
Maximum Pressure Measurement 37kPa
Media Measured Air
Minimum Operating Temperature 0°C
Minimum Pressure Measurement 0bar
Output Type Amplified
Pressure Reading Type Gauge
Product Type Pressure Sensor
Series 2SMPP
Standards/Approvals RoHS Compliant
Terminal Type PCB

Reviews

Be the first to submit a review

Trustpilot