Omnitronic 80710954 Compression drive speaker 25W White 1 piece

MPN
80710954
Brand
Omnitronic
EAN-13
4026397327670
Order Code
19-3801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.19 £26.51
10+ £25.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Omnitronic 80710954 is a high-quality compression drive speaker, identified by the model NOH-25S, with a power rating of 25 watts, available in white and sold as a single piece. This speaker is specifically designed for integration into public address systems and is ideal for use in fixed speaker installations, offering reliable audio performance in various professional settings. The robust construction and efficient design make it suitable for use in environments such as auditoriums, conference halls, and other large venues requiring effective sound distribution. With its compact and durable build, this speaker ensures consistent audio clarity, essential for precise communication and sound reinforcement in engineering applications demanding dependable audio output.
Type Compression drive speaker
Impedance 8Ω
Power - Rated 25W
Colour White
Dimensions (L x W x H) 165 x 215 x 220 mm
Frequency Range 400 - 4000Hz
Height 220mm
IP Rating IP44
Length 165mm
Material Aluminium
Max. load 25W
Max. sound pressure 100dB
Weight 1kg
Width 215mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot