Omnitronic 8070265R Acoustic foam 500x500x50mm

MPN
8070265R
Brand
Omnitronic
EAN-13
4026397606416
Order Code
19-3799
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.05 £49.34
10+ £48.27
50+ £48.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Omnitronic 8070265R is an acoustic foam designed with dimensions of 500 x 500 x 50 mm, specifically engineered for speaker insulation applications. This high-density foam effectively reduces resonance and sound reflections, contributing to enhanced audio clarity within enclosed spaces. It is particularly suitable for use in recording studios, home theatres, and professional audio environments where precise sound management is essential. The material's cellular structure allows for efficient absorption of acoustic energy, making it an ideal solution for controlling ambient noise and echo.
Type Acoustic foam
Colour Black
Content 2
Dimensions (L x W x H) 500 x 500 x 50 mm
Height 50mm
Length 500mm
Width 500mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot