Omnitronic 60004208 Monitor stand Telescopic height adjustable 1 pc Speakers

MPN
60004208
Brand
Omnitronic
EAN-13
4026397688542
Order Code
19-3797
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £45.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 22/07/2026

Omnitronic 60004208 is a versatile monitor stand known as the EUMO-2, designed for supporting speakers in a variety of audio environments. This height-adjustable stand provides telescopic functionality, allowing precise control over speaker positioning for optimal sound dispersion. Constructed from durable materials, it ensures stability and longevity, which are crucial for maintaining audio integrity in professional settings. This stand is suitable for use in studios, at live performances, and in home audio setups where secure mounting and flexible height adjustment of loudspeakers are required. With its robust design, the Omnitronic 60004208 offers reliable support for enhancing sound clarity and performance across different engineering applications.
Type Monitor stand
Impedance Not Applicable
Power - Rated Not Applicable
Content 1
Height (min.) 0.73m
Max. load Capacity 30kg
Weight 4.16kg

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot