Omnitronic 3022516L Audio & Video Cable Assemblies 2m Black

MPN
3022516L
Brand
Omnitronic
EAN-13
4026397225921
Order Code
19-3764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £4.82 £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Omnitronic 3022516L is an audio and video cable assembly measuring 2 metres in length and available in black, designed for efficient signal transmission in professional and consumer electronic setups. Engineered with precision, this cable assembly ensures optimal conductivity and minimal signal loss, making it suitable for applications ranging from home theatre systems to professional audio-visual installations. The durable construction of the Omnitronic 3022516L supports robust performance even in demanding environments, while its compatibility with various electronic devices makes it a versatile choice for engineers looking to maintain high-quality audio and video connectivity.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 0.9m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot