Omnitronic 30220632 XLR Cable 3-pin Male to 3-pin Female Black 1.5m Length

MPN
30220632
Brand
Omnitronic
EAN-13
4026397363937
Order Code
19-3748
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £11.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Omnitronic 30220632 is an XLR cable featuring a 3-pin male to 3-pin female configuration, presented in a black finish with a length of 1.5 metres. This cable is engineered for robust signal transmission, making it suitable for both audio and DMX data applications, where reliability and quality are paramount. Constructed with durable materials, it ensures consistent performance in professional audio setups or lighting control systems, offering flexibility and integrity under various environmental conditions. Its design makes it ideal for connecting audio equipment such as microphones, mixers, and speakers, or for extending DMX lighting connections in both studio and live event settings. The Omnitronic 30220632 meets the demanding requirements of professional engineers seeking dependable connectivity solutions.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 3m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot