Omnitronic 30220595 XLR Cable black 10m professional audio connection

MPN
30220595
Brand
Omnitronic
EAN-13
4026397338195
Order Code
19-3746
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £31.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Omnitronic 30220595 is a professional-grade XLR cable designed to ensure reliable audio signal transmission in both analogue and digital formats. With a length of 10 metres, it provides ample reach for complex stage setups and installations. Its robust construction includes high-quality shielding to minimise electromagnetic interference, making it suitable for demanding conditions in live performance, recording studios, or theatre productions. The cable is also compatible with DMX lighting systems, allowing for versatile use in technical setups. Engineers and technicians will appreciate its durable design and compatibility with standard XLR connections, making it a practical choice for a range of professional audio and lighting applications.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 30m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot