Omnitronic 3022045N XLR Cable Black Neutrik Connectors 3m Length

MPN
3022045N
Brand
Omnitronic
EAN-13
4026397124866
Order Code
19-3735
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Omnitronic 3022045N offers a robust XLR cable solution with a length of 3 metres, identified by EAN 04026397124866. Featuring high-quality Neutrik connectors, this cable ensures reliable signal transmission, making it an ideal choice for both audio and DMX applications. Its durable construction and efficient shielding contribute to reduced noise interference, which is essential for maintaining signal integrity in professional audio and lighting installations. Commonly employed in sound engineering setups and theatrical lighting systems, the cable's versatility and performance are well-suited for various environments where dependable connectivity is crucial.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 1.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot