Omnitronic 13072196 BDT-5.0 Bluetooth audio transmitter receiver Bluetooth 5.0

MPN
13072196
Brand
Omnitronic
EAN-13
4026397707984
Order Code
19-3722
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £40.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Omnitronic 13072196 BDT-5.0 Bluetooth audio transmitter and receiver, is a versatile RF adaptor designed for reliable wireless audio transfer. This audio adapter utilises Bluetooth 5.0 technology, enabling a stable connection with a range of up to 30 metres. The BDT-5.0's compatibility with various audio devices makes it suitable for applications where wireless integration and seamless audio streaming are required, such as in professional audio installations, home entertainment systems, and conference setups. The device's dual functionality as both a transmitter and receiver provides flexibility in system design, catering to different engineering requirements for optimised sound distribution.
Interface Bluetooth
Audio Capabilities Bluetooth
Type Bluetooth® audio transmitter/receiver
Bluetooth Version 5.0
Colour Black
Dimensions (L x W x H) 84 x 112 x 30 mm
Height 30mm
Length 84mm
Max. Range 30m
Product Type Bluetooth® audio transmitter/receiver
Transmission frequency 2.4GHz
Weight 160g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot