Omnitronic 13000450 PC Audio & Video System Black Compact Versatile Design

MPN
13000450
Brand
Omnitronic
EAN-13
4026397594263
Order Code
19-3718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Omnitronic 13000450 is a versatile PC audio and video system component known under the alternate description 1594811 and typically referred to as the Partymic-1. This compact microphone is designed for efficient sound capture and clarity, suited for a variety of hardware integration in multimedia and communication systems. It features a robust build in a sleek black finish, catering to professional and personal applications alike. Engineers might utilise this component in audio interface design, video conferencing solutions, or multimedia production setups, where reliable and clear sound input is critical. The product's architecture supports compatibility with a wide range of computing systems, making it an adaptable choice for enhancing audio capabilities in diverse technical environments.
Type Microphone
Weight 190g
Characteristics Cardioid/unidirectional
Dimensions (W x H) 50 mm x 180 mm
Frequency Range 55 - 13000Hz
Height 180mm
Impedance 600Ω
Interfaces XLR
Transfer Type Corded
Width 50mm

Reviews

Be the first to submit a review

Trustpilot