Omnitronic 11038873 BOB-4 Passive PA speaker 10cm 4in 75W 1pcs black

MPN
11038873
Brand
Omnitronic
EAN-13
4026397650204
Order Code
19-3715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £105.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Omnitronic 11038873 is the BOB-4 Passive PA speaker, a professional-grade loudspeaker that measures 10 cm (4 inches) and supports up to 75 watts of power. As a robust component of public address systems, this speaker is designed to deliver clear audio performance in various settings, including conferences, events, and venue installations. Engineered for reliability and efficiency, the Omnitronic BOB-4 offers stability and a high level of sound accuracy, making it ideal for integration into both small and medium-sized auditory environments. Its passive configuration necessitates the use of an external amplifier, allowing flexible adaptation into existing PA systems while maintaining an unobtrusive presence due to its compact design.
Type Passive PA speaker
Power - Rated 75W
Content 1
Dimensions (W x H x D) 155 x 158 x 160 mm
Frequency Range 150 - 16000Hz
Height 158mm
Max. load 150W
Max. sound pressure 109dB
Size 160mm
Speaker size (cm) 10cm
Speaker size (inch) 4inch
Weight 4kg
Width 155mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot