Omnitronic 11038869 BOB Spacer Height-adjustable Speaker Stand Black 1 pc

Order Code:

19-3713

Brand: Omnitronic MPN: 11038869 EAN-13: 4026397657883

Discontinued


Omnitronic 11038869 BOB Spacer Height-adjustable Speaker Stand is designed for robust support and precise positioning of loudspeakers. Fabricated with durable materials in a sleek black finish, this speaker stand is adjustable in height to accommodate varying acoustic requirements and venue specifications. It provides a stable base for securely mounting loudspeakers, making it ideal for use in professional audio setups such as concert halls, studios, and public address systems. This single-piece unit supports a variety of loudspeaker types, integrating seamlessly into both temporary and permanent installations.
Type Spacer
Impedance Not Applicable
Power - Rated Not Applicable
Content 1
Dimensions (Ø x H) 30 mm x 117 cm
Height 117cm
Height (min.) 67cm
Max. load Capacity 14kg
Size 30mm
Weight 950g

Alternatives (1)


Trustpilot