Omnilux 89540010 LED E-27 UV Light Bulb 230V 5W Essential Design

Image Representative of Range

Omnilux 89540010 LED E-27 UV Light Bulb 230V 5W Essential Design

MPN
89540010
Brand
Omnilux
EAN-13
4026397542639
Order Code
12-5708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.70 £12.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Omnilux LED E-27 230V UV light bulb, with its 5W LED, provides efficient ultraviolet lighting. Manufactured by Omnilux, it features an E-27 base for easy installation. This UV light bulb is ideal for applications such as special effects lighting or decorative displays.
Type UV light bulb
Dimmable No
Base E-27
Operating Voltage 230V
Length 117mm
Rating 5W

Reviews

Be the first to submit a review

Trustpilot