Omnilux 88540647 LED 230V GU10 7W Red Hot-ignition Special Show Lamp

Image Representative of Range

Omnilux 88540647 LED 230V GU10 7W Red Hot-ignition Special Show Lamp

MPN
88540647
Brand
Omnilux
EAN-13
4026397612769
Order Code
10-1312
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 01/06/2026

The Omnilux 88540647 LED is a 230 V GU10 bulb with a power consumption of 7 W, emitting red light. This energy-efficient bulb is designed for long-lasting performance and vivid colour output. It is commonly used for decorative and ambient lighting applications.
Type Reflector bulb
Colour Red
Dimmable No
Base GU10
Operating Voltage 230V
Energy efficiency rating n.rel.
Rating 7W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot