Omnilux 88540642 LED GU10 6W Warm White Special Lamp for Show Effects

Image Representative of Range

Omnilux 88540642 LED GU10 6W Warm White Special Lamp for Show Effects

MPN
88540642
Brand
Omnilux
EAN-13
4026397604597
Order Code
10-1310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Omnilux 88540642 LED emits a warm white light with a power consumption of 6 W. It features a GU10 base, operates at 230 V, and falls under energy efficiency class E. Typically used in residential and commercial settings, this LED is ideal for mood lighting and accent illumination.
Type Reflector bulb
Colour Warm white
Dimmable No
Base GU10
Operating Voltage 230V
Colour Temperature Range 3000K
Energy Consumption 6 kWh/1000h
Energy efficiency rating E (A - G)
Rating 6W

Reviews

Be the first to submit a review

Trustpilot