OMEG ZAHNSCHEIBE-M7-OMEG Potentiometer Accessory Nut Black

MPN
ZAHNSCHEIBE-M7-OMEG
Brand
Omeg
EAN-13
2050005632629
Order Code
17-0613
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
20+ £0.222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

OMEG ZAHNSCHEIBE-M7-OMEG, with Manufacturer's Part Number 02050005632629, is a high-quality potentiometer accessory designed for precise mechanical applications. This accessory nut, finished in black, is specifically crafted to fit M7 threaded components, providing secure fastening within potentiometer assemblies. It is constructed to meet rigorous engineering standards, ensuring reliable performance in adjusting resistance values crucial for electronic circuit tuning. Common applications include use in electrical engineering where precise control of voltage and current is essential, such as in audio equipment, signal processing devices, and other variable resistance systems. This component serves an essential role in maintaining the integrity and functionality of electronic and electromechanical systems.
Type ZAHNSCHEIBE-M7-OMEG
Colour Black
Content 1
Diameter 13.5mm
Dimensions (Ø) 13.5mm
Inside Diameter 7.1mm
Product Type Nut
Receptacle M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot