OMEG Push-Button Switches Pushbutton 625964

Omeg Brand: Omeg
The parts are Omeg pushbuttons designed for electrical circuits, supporting a capacity of 250V AC and 1A, with a momentary off/(on) operation feature.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Illumination Panel Cutout Dimensions Type Current Rating Mounting Casing/button Colour Connection Dim Length Lighting Type Switching Voltage Width
OMEG B1NORLW6LW Pushbutton 250V AC 1A 22x12.3mm Off/(On) Momentary
OMEG B1NORLW6LW Pushbutton 250V AC 1A 22x12.3mm Off/(On) Momentary
Standard range
Order code: 10-1303
MPN: B1NORLW6LW

Despatched within 4 working days - 23 in stock
2+ £3.20
Price per unit Ex VAT
1 x Off/(On) 1 change-over N/A N/A Pushbutton 1A Panel White Screws (L x W) 22 mm x 12.3 mm 22mm None 250V AC 12.3mm
OMEG B2NOSLSLW6LW Pushbutton 250V AC 1A 2x Off/(On) Momentary
OMEG B2NOSLSLW6LW Pushbutton 250V AC 1A 2x Off/(On) Momentary
Standard range
Order code: 10-1305
MPN: B2NOSLSLW6LW

Despatched within 4 working days - 5 in stock
1+ £4.12
Price per unit Ex VAT
2 x Off/(On) 2 change-overs Pushbutton 1A Panel White Screws (L x W) 22 mm x 12.3 mm 22mm None 250V AC 12.3mm

Trustpilot