OMEG B2NOSLSLW6LW Pushbutton 250V AC 1A 2x Off/(On) Momentary

Image Representative of Range

OMEG B2NOSLSLW6LW Pushbutton 250V AC 1A 2x Off/(On) Momentary

MPN
B2NOSLSLW6LW
Brand
Omeg
EAN-13
2050005353883
Order Code
10-1305
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The OMEG B2NOSLSLW6LW is a pushbutton switch that operates at 250 V AC and 1 A, featuring a momentary 2 x Off/(On) configuration. Its compact design measures 22 mm by 12.3 mm, suitable for various electrical applications. This switch is typically utilised for control panels or equipment requiring intermittent activation.
Type Pushbutton
Contact Configuration 2 x Off/(On)
Switch Function 2 change-overs
Current Rating 1A
Mounting Panel
Casing/button Colour White
Connection Screws
Dim (L x W) 22 mm x 12.3 mm
Length 22mm
Lighting Type None
Switching Voltage 250V AC
Width 12.3mm

Reviews

Be the first to submit a review

Trustpilot