OMEG B1NORLW6LW Pushbutton 250V AC 1A 22x12.3mm Off/(On) Momentary

Image Representative of Range

OMEG B1NORLW6LW Pushbutton 250V AC 1A 22x12.3mm Off/(On) Momentary

MPN
B1NORLW6LW
Brand
Omeg
EAN-13
2050005353869
Order Code
10-1303
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The OMEG B1NORLW6LW pushbutton is a compact switch measuring 22 mm by 12.3 mm, capable of handling 250 V AC at 1 A. This momentary off/(on) switch is ideal for applications requiring a temporary circuit connection, such as in control panels or as a reset button. Its reliable design makes it suitable for both commercial and industrial use.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 change-over
Current Rating 1A
Mounting Panel
Illumination N/A
Panel Cutout Dimensions N/A
Casing/button Colour White
Connection Screws
Dim (L x W) 22 mm x 12.3 mm
Length 22mm
Lighting Type None
Switching Voltage 250V AC
Width 12.3mm

Reviews

Be the first to submit a review

Trustpilot