OMEG PC2G20BU Rotary Potentiometer Stereo 0.2W 4.7kΩ Single Turn 50mm

MPN
PC2G20BU CEBS F1 L:50 A4,7K
Brand
Omeg
EAN-13
2050005654652
Order Code
17-0602
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Omeg's PC2G20BU Rotary Potentiometer, also known as the CEBS F1 L:50 A4,7K, is a high-quality component designed for precise control in electronic circuits. This stereo potentiometer features a resistance of 4.7kO and is rated for 0.2 watts. It is a single turn rotary pot with a notable slide-type design and a 50mm length, making it suitable for a variety of applications where space and accurate control are paramount. Engineers commonly utilise this potentiometer in audio equipment, where its stereo capabilities and precise resistance adjustments aid in audio signal modulation and volume control. Its robust construction ensures reliability and long-term performance in demanding environments.
Type PC2G20BU CEBS F1 L:50 A4,7K
Resistance 4.7kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 300°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 500V DC
Thread Length 8mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot