OMEG PC2G20BU Rotary Potentiometer 10 kΩ 0.4 W Single Turn Stereo

MPN
PC2G20BU CEBS F1 L:50 A10K
Brand
Omeg
EAN-13
2050005654539
Order Code
17-0594
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

OMEG PC2G20BU Rotary Potentiometer is a high-precision electronic component designed for applications requiring precise resistance adjustments. This slide potentiometer features a resistance value of 10 kO and a power rating of 0.4 W, making it well-suited for audio and signal processing applications where a stereo configuration is required. With its single-turn operation, it allows for straightforward adjustment, facilitating its use in tuning circuits, volume controls, and other electronic applications involving variable resistance. The component's robust design ensures reliability and consistency in performance, aligning with the precision demands of professional audio equipment and other engineering projects requiring accurate control of resistance values.
Type PC2G20BU CEBS F1 L:50 A10K
Resistance 10kΩ
No of Turns 1
Power Rating 0.4W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 300°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 500V DC
Thread Length 8mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot