OMEG PC2G20BU CEBS F1 L50 A1K Single turn rotary pot 1kΩ 0.2W

MPN
PC2G20BU CEBS F1 L:50 A1K
Brand
Omeg
EAN-13
2050005654638
Order Code
17-0599
Country of Origin
United Kingdom

Discontinued


OMEG PC2G20BU CEBS F1 L50 A1K Single turn rotary pot is a robust slide potentiometer designed for precision control in electrical circuits, and it has a resistance value of 1 kO with a power rating of 0.2 W. This component features the capability to provide continuous, variable resistance adjustments via its rotary mechanism, making it particularly useful in applications requiring fine-tuned control such as audio equipment, test instrumentation, and electronic prototype development. The single-turn design allows for smooth operation, ensuring reliable performance in environments that necessitate precise resistance variability. Typical usage scenarios include acting as a volume control within audio systems or as a calibration component within testing apparatus, where stability and precision are critical. The stereo design accommodates various electronic configurations, making it versatile for use across diverse engineering projects.
Type PC2G20BU CEBS F1 L:50 A1K
Resistance 1kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 300°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 500V DC
Thread Length 8mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Alternatives (1)


Trustpilot