OMEG PC2G20BU 50mm rotary potentiometer 22kΩ 0.2W single turn stereo

MPN
PC2G20BU CEBS F1 L:50 B22K
Brand
Omeg
EAN-13
2050005654614
Order Code
17-0608
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

OMEG PC2G20BU is a precision-engineered 50mm rotary potentiometer with a resistance of 22 kO, capable of handling up to 0.2 watts. This device is designed as a single-turn, stereo slide potentiometer, providing smooth and accurate control in applications where linear motion is needed to adjust electrical resistance. Its robust construction and reliable performance make it suitable for use in audio equipment, instrumentation, and industrial control systems, where accurate adjustment of voltage or signal strength is essential. The PC2G20BU's compact form factor and precision capabilities allow it to be effectively integrated into complex electronic systems, ensuring consistent and high-performance output.
Type PC2G20BU CEBS F1 L:50 B22K
Resistance 22kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 50mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 300°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Switching voltage (max.) 500V DC
Thread Length 8mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot