OMEG PC2G16BU Rotary Single turn potentiometer 0.25 W 10 kΩ

MPN
PC2G16BU CEP F22 F:35 A10K
Brand
Omeg
EAN-13
2050005650487
Order Code
17-0546
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

OMEG PC2G16BU is a rotary single-turn potentiometer designed to offer precise and reliable performance for engineering applications. This component is engineered to handle a power rating of 0.25 watts and a resistance value of 10 kilohms, making it suitable for various electronic circuit designs. The potentiometer functions as a slide type, featuring a stereo configuration that enhances its versatility in audio or signal control applications. Typically employed in circuits requiring variable resistance adjustments, such as volume controls, tone adjustments or calibration settings in instrumentation, the OMEG PC2G16BU is a durable choice for engineers seeking consistent performance in both prototyping and final product designs.
Type PC2G16BU CEP F22 F:35 A10K
Resistance 10kΩ
No of Turns 1
Power Rating 0.25W
Axle Diameter 4mm
Connection Print
Content 1
Lever Length 35mm
Mechanical Angle 270°
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6mm
Torque (max.) 1.5Ncm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot