OMEG PC2G16BU CEP F22 F35 B22K Single turn rotary pot 22 kΩ Stereo

MPN
PC2G16BU CEP F22 F:35 B22K
Brand
Omeg
EAN-13
2050005654560
Order Code
17-0592
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

OMEG PC2G16BU CEP F22 F:35 B22K is a stereo single turn rotary potentiometer designed with a resistance of 22 kO and a power rating of 0.12 W. It features a slide-type mechanism, providing precise control for applications requiring variable resistance, such as audio equipment and electronic signal processing devices. This component is particularly useful in environments where compact and reliable control is necessary, and it integrates seamlessly within electronic control panels. The potentiometer's construction allows for continuous adjustment, making it suitable for both professional and consumer audio mixers, instrumentation devices, and other electronics requiring precision control.
Type PC2G16BU CEP F22 F:35 B22K
Resistance 22kΩ
No of Turns 1
Power Rating 0.12W
Axle Diameter 4mm
Connection Print
Content 1
Lever Length 35mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 270°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Switching voltage (max.) 350V DC
Thread Length 6mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot