OMEG PC2G16BU CEP F22 F:35 B10K Rotary potentiometer 0.12 W 10 kΩ stereo

MPN
PC2G16BU CEP F22 F:35 B10K
Brand
Omeg
EAN-13
2050005654546
Order Code
17-0591
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

OMEG PC2G16BU CEP F22 F:35 B10K is a high-quality rotary potentiometer designed for precise electrical control in various circuits. This stereo slide potentiometer offers a single-turn rotation, providing a total resistance of 10 kO with a power rating of 0.12 W. Its robust design ensures consistent performance, making it suitable for applications in audio equipment, instrumentation, and control panels where precise attenuation or signal adjustment is required. The potentiometer's durability and stability under varying conditions ensure reliability, making it an essential component in both professional and consumer-grade electronic devices.
Type PC2G16BU CEP F22 F:35 B10K
Resistance 10kΩ
No of Turns 1
Power Rating 0.12W
Axle Diameter 4mm
Connection Print
Content 1
Lever Length 35mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 270°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Switching voltage (max.) 350V DC
Thread Length 6mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot