OMEG PC2G16BU CEP F22 F35 A47K Single turn rotary pot 0.25 W 47 kΩ

MPN
PC2G16BU CEP F22 F:35 A47K
Brand
Omeg
EAN-13
2050005654515
Order Code
17-0549
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

OMEG PC2G16BU CEP F22 F:35 A47K is a single-turn rotary potentiometer designed with precision and reliability in mind. It features a resistive value of 47 kO and a power rating of 0.25 watts, making it suitable for a variety of electronic applications where smooth, linear resistance adjustment is necessary. The component is a slide potentiometer, offering ease of use in tuning circuits where precise control of electrical potential is required. Commonly utilised in audio equipment, signal processing, and other circuits requiring fine adjustment of voltage, this potentiometer's robust construction ensures durability and consistent performance. The device caters to both Mono and Stereo configurations, enhancing its versatility in complex electronic systems.
Type PC2G16BU CEP F22 F:35 A47K
Resistance 47kΩ
No of Turns 1
Power Rating 0.25W
Axle Diameter 4mm
Connection Print
Content 1
Lever Length 35mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 270°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 350V DC
Thread Length 6mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot