Omeg ECOSWX1KLIN 1K ECO 16mm Linear Switched Control

MPN
ECOSWX1KLIN
Brand
Omeg
Order Code
65-1480
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £3.10
25+ £2.93
50+ £2.75
100+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 108 in stockAdditional quantity lead time 14 days

Insulated semi-sealed 1k 16mm 20% 0.25W linear switched control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.


  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
  • Features a DEMKO approved DPST switch
Type Linear Potentiometer
Resistance 1kΩ
Tolerance 20%
Taper Linear
Power Rating 0.25W
Shaft Diameter 6mm
Shaft Length 40mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot