OMEG C2OOSLSL060W2LW Pull Cord Switch 250V AC 1A 2x On/Off Latch

Image Representative of Range

OMEG C2OOSLSL060W2LW Pull Cord Switch 250V AC 1A 2x On/Off Latch

MPN
C2OOSLSL060W2LW
Brand
Omeg
EAN-13
2050005353906
Order Code
10-1308
Country of Origin
United Kingdom
  • Quickly find another product in this range by Switch Function:

    1 x On/Off 2 x On/Off
View Full Product Range (2)

Discontinued


The Omeg C2OOSLSL060W2LW pull cord switch is a compact, dual on/off latch switch with dimensions of 22 mm by 12.3 mm, capable of handling 250 V AC at 1 A. Manufactured by Omeg, this switch is well-suited for use in lighting control and other general-purpose applications requiring a reliable manual actuator. With its efficient design and robust specifications, it is ideal for settings where space is limited but precise control is needed.
Type Pull cord switch
Switch Function 2 x On/Off
Current Rating 1A
Voltage Rating (AC) 250V AC
Dim (L x W) 22 mm x 12.3 mm
Length 22mm
Lighting Type None
Print motif None
Width 12.3mm

Trustpilot