OMEG B1OORLW6LW Pushbutton Switch 250V AC 1A 1 x On/Off Latch 22x12.3mm

Image Representative of Range

OMEG B1OORLW6LW Pushbutton Switch 250V AC 1A 1 x On/Off Latch 22x12.3mm

MPN
B1OORLW6LW
Brand
Omeg
EAN-13
2050005353852
Order Code
10-1304
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Contact Configuration:

    1 x Off/On 2 x On/Off
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockBack order, lead time 8 days


The OMEG B1OORLW6LW pushbutton switch is a robust electrical component designed for on/off latching applications, compatible with 250 V AC and a current rating of 1 A. With a compact size of 22 mm by 12.3 mm, this switch is suitable for space-constrained environments. It is ideal for use in control panels, machinery start/stop functions, and various industrial automation systems.
Type Pushbutton switch
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 1A
Mounting Panel
Voltage Rating 250v
Button Diameter 6mm
Casing/button Colour White
Connection Screws
Dim (L x W) 22 mm x 12.3 mm
Length 22mm
Lighting Type None
Material Plastic
Print motif None
Recess Diameter 12.8mm
Recess length 7.5mm
Switching Voltage 250V AC
Width 12.3mm

Reviews

Be the first to submit a review

Trustpilot